text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA29

PZTA29 Series NPN 1 W 100 V 800 mA Surface Mount Darlington Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
onsemi PZTA29 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 800mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 10000
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$820.00
USD
Quantity
Unit Price
4,000
$0.205
8,000+
$0.20
Product Variant Information section