text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP23015CFHTA

ZXTP23015CFH Series PNP 15 V 6 A Medium Power Transistor SMT - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTP23015CFHTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 15V
Collector Current Max: 6A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section