text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA144WCA-7-F

DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTA144WCA-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
3,000
$0.0265
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0245
Product Variant Information section