text.skipToContent text.skipToNavigation

Manufacturer Part #

DTDG14GPT100

DTDG14GP Series 60 V 1 A Surface Mount NPN Digital Transistor - SC-62

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTDG14GPT100 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 1A
Supply Voltage: 60|V
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The DTDG14GPT100 is a NPN digital transistor with built-in resistor and zener diode, available in surface mount SC-62 package.

Features:

  • High hFE. 300 (Min.) (VCE / IC=2V / 0.5A)
  • Low saturation voltage, (VCE(sat)=0.4V at IC / IB=500mA / 5mA)
  • Built-in zener diode gives strong protection against reverse surge by L- load (an inductive load).

Applications:

  • Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$266.00
USD
Quantity
Unit Price
1,000
$0.135
2,000
$0.133
4,000
$0.132
5,000
$0.131
15,000+
$0.128
Product Variant Information section