text.skipToContent text.skipToNavigation

Manufacturer Part #

APT75GN120LG

APT75GN120LG Series 1200 V 200 A Trench and Field Stop IGBT - TO-264-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT75GN120LG - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 833W
Gate - Emitter Voltage: 30V
Pulsed Collector Current: 225A
Collector - Emitter Saturation Voltage: 1.7V
Turn-on Delay Time: 60ns
Turn-off Delay Time: 620ns
Qg Gate Charge: 425nC
Leakage Current: 600nA
Input Capacitance: 4800pF
Thermal Resistance: 0.15°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$363.50
USD
Quantity
Unit Price
25
$14.54
75
$14.42
125
$14.37
250
$14.29
500+
$14.18
Product Variant Information section