text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGL475A120D3G

APTGL475Ax Series 1200 V 610 A Phase Leg Trench + Field Stop IGBT4 Power Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGL475A120D3G - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 610A
Power Dissipation-Tot: 2080W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 900A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 200ns
Turn-off Delay Time: 400ns
Qg Gate Charge: 2.4nC
Leakage Current: 400nA
Input Capacitance: 24.6F
Thermal Resistance: 0.072°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$486.15
USD
Quantity
Unit Price
1
$486.15
3
$478.12
4
$476.04
10
$469.47
15+
$463.00
Product Variant Information section