text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT450A60G

APTGT450x Series 600 V 550 A Trench + Field Stop IGBT Power Module - SP6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT450A60G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 550A
Power Dissipation-Tot: 1750W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 600A
Collector - Emitter Saturation Voltage: 1.4V
Turn-on Delay Time: 130ns
Turn-off Delay Time: 250ns
Reverse Recovery Time-Max: 120ns
Leakage Current: 600nA
Input Capacitance: 37nF
Thermal Resistance: 0.085°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 7
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
3
Total
$3,502.30
USD
Quantity
Unit Price
1
$361.99
3
$356.33
5
$353.73
10
$350.23
20+
$344.75
Product Variant Information section