text.skipToContent text.skipToNavigation

Manufacturer Part #

APTGT600SK60G

APTGT600x Series 600 V 700 A Trench + Field Stop IGBT Power Module - SP6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTGT600SK60G - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 700A
Power Dissipation-Tot: 2300W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 800A
Collector - Emitter Saturation Voltage: 1.4V
Turn-on Delay Time: 130ns
Turn-off Delay Time: 250ns
Reverse Recovery Time-Max: 120ns
Leakage Current: 350µA
Input Capacitance: 49nF
Thermal Resistance: 0.065°C/W
Operating Temp Range: -40°C to +175°C
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$18,720.00
USD
Quantity
Unit Price
1
$196.56
3
$193.88
5
$192.65
20
$189.35
30+
$187.20
Product Variant Information section