Manufacturer Part #
IKW40N120T2FKSA1
IKW40N120T2 Series 1200 V 75 A IGBT in 2nd Generation TrenchStop - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Infineon IKW40N120T2FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Austria
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
09/07/2022
Details and Download
Part Status:
Active
Active
Infineon IKW40N120T2FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 75A |
| Power Dissipation-Tot: | 480W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 160A |
| Collector - Emitter Saturation Voltage: | 1.75V |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 314ns |
| Qg Gate Charge: | 192nC |
| Leakage Current: | 200nA |
| Input Capacitance: | 2360pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4
$5.86
20
$5.80
75
$5.75
200
$5.71
750+
$5.63
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole