text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW50N60DTPXKSA1

IKW50N60DTP Series 600 V 80 A Through Hole Trench Field Stop IGBT - PG-TO247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IKW50N60DTPXKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 319.2W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 215ns
Qg Gate Charge: 249nC
Leakage Current: 100nA
Input Capacitance: 1950pF
Thermal Resistance: 0.36°C/W
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$676.80
USD
Quantity
Unit Price
240
$2.82
480
$2.80
720
$2.78
1,200
$2.77
2,400+
$2.73
Product Variant Information section