text.skipToContent text.skipToNavigation

Manufacturer Part #

IXYP20N120C3

IXYP20N120C3 Series 1200 V 40 A High-Speed GenX3TM IGBT - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXYP20N120C3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 278W
Turn-on Delay Time: 20ns
Turn-off Delay Time: 90ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$912.00
USD
Quantity
Unit Price
50
$3.08
150
$3.04
500
$3.00
1,000
$2.97
2,000+
$2.93
Product Variant Information section