text.skipToContent text.skipToNavigation

Manufacturer Part #

APT10026L2FLLG

APT10026L2FLL Series 1000 V 38 A N-Channel Power MOS 7 FREDFET - 264 MAX™ [L2]

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT10026L2FLLG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 260mΩ
Rated Power Dissipation: 893W
Qg Gate Charge: 267nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 38A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 39ns
Rise Time: 8ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 7114pF
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$2,249.70
USD
Quantity
Unit Price
1
$77.51
4
$76.47
15
$75.49
30
$74.99
75+
$73.82
Product Variant Information section