text.skipToContent text.skipToNavigation

Manufacturer Part #

APT37M100L

APT37M100L Series N-Channel 1000 V 0.33 Ohm 1135 W MOSFET - TO-264

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT37M100L - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 330mΩ
Qg Gate Charge: 305nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 37A
Turn-on Delay Time: 44ns
Turn-off Delay Time: 150ns
Rise Time: 40ns
Fall Time: 38ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 9835pF
Series: Power MOS 8
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$5,940.00
USD
Quantity
Unit Price
75
$20.00
150
$19.90
225
$19.84
300
$19.80
375+
$19.66
Product Variant Information section