text.skipToContent text.skipToNavigation

Manufacturer Part #

APT51M50J

N-Channel 500 V 0.075 Ω 480 W SMT Switch Mode Power Mosfet - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT51M50J - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 480W
Qg Gate Charge: 290nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 51A
Turn-on Delay Time: 45ns
Turn-off Delay Time: 120ns
Rise Time: 55ns
Fall Time: 39ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 11600pF
Package Style:  SOT-227-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
36
Multiple Of:
1
Total
$969.48
USD
Quantity
Unit Price
1
$27.65
5
$27.29
25
$26.93
50
$26.78
150+
$26.33
Product Variant Information section