text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH203,215

BSH203 Sereies 30 V 1.65 Ohm 2.2 nC 417 mW P-Channel Silicon SMT MOSFET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSH203,215 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 0.417W
Qg Gate Charge: 2.2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.47A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 45ns
Rise Time: 4.5ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.68V
Technology: Si
Input Capacitance: 110pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section