text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3404LQ-7

N-Channel 30 V 28 mΩ 11.3 nC SMT Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Diodes Incorporated DMN3404LQ-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 720|mW
Qg Gate Charge: 11.3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000
$0.425
9,000
$0.42
15,000+
$0.415
Product Variant Information section