text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3098LQ-7

P-Channel 30 V 70 mOhm 1.08 W Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2544
Product Specification Section
Diodes Incorporated DMP3098LQ-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 1.08W
Qg Gate Charge: 7.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.8A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 17.6ns
Rise Time: 5ns
Fall Time: 9.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Input Capacitance: 336pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.50
USD
Quantity
Unit Price
3,000
$0.0685
9,000
$0.0669
15,000
$0.0661
60,000
$0.0642
90,000+
$0.0629