text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6050SFG-7

Single P-Channel -60 V 70 mOhm 24 nC 1.8 W Silicon Mosfet - POWERDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Diodes Incorporated DMP6050SFG-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 70MΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -4.8A
Turn-on Delay Time: 4.3ns
Turn-off Delay Time: 46.7ns
Rise Time: 6.3ns
Fall Time: 25.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V
Technology: Si
Height - Max: 0.8mm
Length: 3.35mm
Input Capacitance: 1293pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
2,000
$0.855
4,000
$0.845
6,000
$0.84
8,000
$0.835
10,000+
$0.82
Product Variant Information section