text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA24N40F

N-Channel 400 V 0.19 Ohm Flange Mount UniFET FRFET Mosfet - TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDA24N40F - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 235|W
Qg Gate Charge: 60nC
Package Style:  TO-3PN
Mounting Method: Through Hole
Features & Applications

The FDA24N40F is a FDA24N40F Series 400 V 0.19 Ohms Through Hole N-Channel Mosfet FRFET - TO-3PN package.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficient switched mode power supplies and active power factor correction.

Product Features:

  • RDS(on) = 0.15Ω ( Typ.)@ VGS = 10V, ID = 11.5A
  • Low gate charge (Typ. 46nC)
  • Low Crss (Typ.25pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt apability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,614.50
USD
Quantity
Unit Price
4
$5.95
20
$5.89
75
$5.84
200
$5.81
750+
$5.72
Product Variant Information section