text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP60R125P6XKSA1

Single N-Channel 600 V 125 mOhm 56 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1641
Product Specification Section
Infineon Technologies IPP60R125P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 219|W
Qg Gate Charge: 56nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
500
Total
$41.00
USD
Quantity
Unit Price
500
$1.64
1,000
$1.62
2,000
$1.61
2,500+
$1.59
Product Variant Information section