text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA6N120P

Single N-Channel 1200 V 250 W 92 nC Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFA6N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 92nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$2,454.00
USD
Quantity
Unit Price
50
$8.26
150
$8.20
200
$8.18
500
$8.13
750+
$8.08
Product Variant Information section