text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFB90N85X

IXF Series 850 V 41 mOhm 1785 W Through Hole N-channel Power Mosfet - PLUS264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFB90N85X - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 850V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 1785W
Qg Gate Charge: 340nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 90A
Turn-on Delay Time: 50ns
Turn-off Delay Time: 126ns
Rise Time: 20ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5.5V
Input Capacitance: 13.3nF
Package Style:  PLUS-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$12,414.00
USD
Quantity
Unit Price
25
$42.23
50
$41.98
75
$41.83
100
$41.72
125+
$41.38
Product Variant Information section