text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP4N85XM

IXFP4N85XM Series 850 V 3.5 A 2.5 Ohm N-Channel Power MOSFET - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP4N85XM - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 850V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 7nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 3.5A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 28ns
Rise Time: 27ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5.5V
Input Capacitance: 247pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$711.00
USD
Quantity
Unit Price
50
$2.41
200
$2.37
500
$2.35
1,250
$2.32
2,000+
$2.29
Product Variant Information section