text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT20N100P

Single N-Channel 1000 V 570 mOhm 360 W Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT20N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 570mΩ
Rated Power Dissipation: 660|W
Qg Gate Charge: 126nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,885.00
USD
Quantity
Unit Price
30
$13.16
90
$13.06
150
$13.01
300
$12.95
600+
$12.85
Product Variant Information section