text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA2N100P

N-Channel 1000 V 2 A 7.5 Ω Surface Mount Polar Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA2N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 86|W
Qg Gate Charge: 24.3nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$801.00
USD
Quantity
Unit Price
50
$2.71
200
$2.67
500
$2.64
1,250
$2.61
2,000+
$2.57
Product Variant Information section