text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA3N100P

N-Channel 1000 V 3 A 4.8 Ω Surface Mount PolarVHV Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA3N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 4.8Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 39nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,050.00
USD
Quantity
Unit Price
50
$3.54
150
$3.50
500
$3.45
1,000
$3.42
2,000+
$3.37
Product Variant Information section