text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTA3N120

Single N-Channel 1200 V 4.5 Ohm 200 W Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTA3N120 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 42nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,491.00
USD
Quantity
Unit Price
5
$5.21
25
$5.11
100
$5.03
250
$4.97
1,000+
$4.83
Product Variant Information section