text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH2N170D2

Single N-Channel 1700 V 6.5 Ohm 110 nC 568 W Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTH2N170D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1700V
Drain-Source On Resistance-Max: 6.5Ω
Rated Power Dissipation: 568|W
Qg Gate Charge: 110nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$6,501.00
USD
Quantity
Unit Price
30
$21.94
60
$21.82
120
$21.71
150
$21.67
450+
$21.44
Product Variant Information section