text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT74N20P

Single N-Channel 200 V 34 mOhm 480 W Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT74N20P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 480|W
Qg Gate Charge: 107nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,379.00
USD
Quantity
Unit Price
30
$8.02
90
$7.96
150
$7.93
600
$7.86
900+
$7.81
Product Variant Information section