text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY1R6N100D2

N-Channel 1000 V 1.6 A 10 Ω Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTY1R6N100D2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 100|W
Qg Gate Charge: 27nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
350
Multiple Of:
70
Total
$913.50
USD
Quantity
Unit Price
70
$2.66
210
$2.62
350
$2.61
1,400
$2.57
2,100+
$2.54
Product Variant Information section