text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTY44N10T

N-Channel 100 V 30 mOhm Surface Mount TrenchMV Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTY44N10T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 130|W
Qg Gate Charge: 33nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
490
Multiple Of:
70
Total
$813.40
USD
Quantity
Unit Price
70
$1.68
280
$1.66
700
$1.64
1,750
$1.63
2,800+
$1.60
Product Variant Information section