text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94050YM4-TR

MIC94050 Series 6 V 0.16 Ohm 4-Terminal SymFET™ P-Channel MOSFET - SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94050YM4-TR - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 6V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 568mW
Gate-Source Voltage-Max [Vgss]: 6V
Drain Current: 1.8A
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 1.2V
Technology: Si
Input Capacitance: 600pF
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000+
$0.485
Product Variant Information section