text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFS5C460NLAFT1G

NVMFS Series 40 V 4.5 mOhm 3.6 W Surface Mount N-Channel Power Mosfet - DFN-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVMFS5C460NLAFT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21A
Turn-on Delay Time: 9.2ns
Turn-off Delay Time: 17ns
Rise Time: 3.4ns
Fall Time: 4.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1300pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,715.00
USD
Quantity
Unit Price
1,500
$1.81
3,000
$1.80
4,500+
$1.78
Product Variant Information section