text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8823EDB-T2-E1

P-Channel 20 V 95 mOhm 900 mW TrenchFET Gen III Mosfet MICRO FOOT 0.8 x 0.8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay SI8823EDB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 0.5W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.9A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 75ns
Rise Time: 20ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Input Capacitance: 580pF
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,365.00
USD
Quantity
Unit Price
3,000
$0.455
6,000
$0.45
9,000
$0.445
15,000+
$0.435
Product Variant Information section