text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVP4525E6TA

ZVP4525E6 250 V 14 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVP4525E6TA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 14Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 3.45nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
6,000+
$0.275
Product Variant Information section