text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2/3AGN

BR Series 2/3 A Size 3 V 1450 mAh Button Top Cylindrical Lithium Battery

Product Specification Section
Panasonic Energy BR-2/3AGN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 2/3 A
Capacity: 1450mAh
Rechargeable: No
Mounting Method: Surface Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,268.00
USD
Quantity
Unit Price
400+
$3.17
Product Variant Information section