text.skipToContent text.skipToNavigation

Manufacturer Part #

585

Black Tin Plated Snap Fit Vertical PC Phono Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Keystone 585 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 10 mm
Mounting Style: Solder
Termination Style: Snap-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
500
Total
$69.60
USD
Quantity
Unit Price
500+
$1.16
Product Variant Information section