Manufacturer Part #
4404.0028
T9 Series Threaded Neck 15 A Single Pole Push Reset Thermal Circuit Breaker
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4404.0028 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/16/2025 Details and Download
Part Status:
Active
Active
SCHURTER 4404.0028 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 15A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.02
200
$2.00
300
$1.98
400+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount