text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA58CA

30KPA Series 30000 W 58 V Bidirectional Through Hole TVS Diode - P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Littelfuse 30KPA58CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 64.8V
Clamping Voltage-Max: 92.4V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 327.9A
Reverse Leakage Current: 20µA
Peak Power: 30kW
Test Current: 5mA
Standoff Voltage: 58V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 71.28V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$10,824.00
USD
Quantity
Unit Price
800+
$13.53
Product Variant Information section