text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9X5.0ST5G

ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2538
Product Specification Section
onsemi ESD9X5.0ST5G - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 12.3V
Breakdown Voltage-Max: 6.2V
Capacitance: 65pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48000
Multiple Of:
8000
Total
$1,320.00
USD
Quantity
Unit Price
8,000
$0.0285
16,000
$0.0281
32,000
$0.0277
40,000
$0.0275
120,000+
$0.0267