text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAULC5-1BF4

ESDA Series 0201 5.8 V 1.5 pF Bi-Directional SMT ESD Protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDAULC5-1BF4 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 13.5V
Breakdown Voltage-Min: 5.8V
Standoff Voltage: 3V
Capacitance: 1.5pF
Operating Temp Range: -40°C to +150°C
Rated Power: 140W
Leakage Current: 70nA
Peak Output Current: 10A
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$537.00
USD
Quantity
Unit Price
1
$0.0466
25
$0.0427
150
$0.0406
1,250
$0.0383
7,500+
$0.0358