text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA15C-6.TBT

LCDA Series 33 V 8 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
Semtech LCDA15C-6.TBT - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Clamping Voltage-Max: 33V
Breakdown Voltage-Max: 16.7V
Standoff Voltage: 15V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

LCDA15C-6: 15 Volt Low Capacitance Bi Directional Array  

The LCDA15C-6 has been specifically designed to protect sensitive components which are connected to data and transmission lines from over voltages caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,075.00
USD
Quantity
Unit Price
500
$2.15
1,000
$2.13
1,500
$2.12
2,000+
$2.10
Product Variant Information section