text.skipToContent text.skipToNavigation

Manufacturer Part #

SM24T1G

SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SM24T1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 43V
Breakdown Voltage-Max: 31.35V
Capacitance: 60pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,197.00
USD
Quantity
Unit Price
3,000
$0.0829
6,000
$0.0815
12,000
$0.0802
15,000
$0.0798
45,000+
$0.0772
Product Variant Information section