text.skipToContent text.skipToNavigation

Manufacturer Part #

01220093Z

122 Series 30 A 250 V Beryllium Copper Tin PC Mount Clip Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01220093Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 30A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  7.87mm x W  7.11mm
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.525
Product Variant Information section