text.skipToContent text.skipToNavigation

Manufacturer Part #

01250001Z

125 Series 30 A Ø 13/32 inch Ear Style Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 01250001Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Current Rating: 30A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.27
500
$1.25
1,500+
$1.22
Product Variant Information section