text.skipToContent text.skipToNavigation

Manufacturer Part #

01500322H

15 A 500 V Holder Type 1/4 in x 1 1/4 in Tin-plated brass Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2639
Product Specification Section
Littelfuse 01500322H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Rated Voltage: 125V
Current Rating: 15A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
5
$4.72
25
$4.62
75
$4.55
150
$4.51
400+
$4.39