text.skipToContent text.skipToNavigation

Manufacturer Part #

0751.0052

OG 5 x 20 mm 6.3 A Tin Plated Bronze Straight Fuse Clip

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2529
Product Specification Section
SCHURTER 0751.0052 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Bronze
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 12mm
Dimension: L  6mm x W  5.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.24
2,500
$0.235
10,000+
$0.225