text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA20-600CWRG

BTA20 Series 600 Vdrm 20 A Flange Mount Snubberless Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA20-600CWRG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 20A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 20A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$560.00
USD
Quantity
Unit Price
50
$0.59
200
$0.575
750
$0.56
2,000
$0.545
5,000+
$0.53
Product Variant Information section