text.skipToContent text.skipToNavigation

Manufacturer Part #

P0102DN 5AA4

P010XX Series 400 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
STMicroelectronics P0102DN 5AA4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.95V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 100µA
Gate Trigger Current [Igt]-Max: 0.2mA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$468.00
USD
Quantity
Unit Price
1,000
$0.119
3,000
$0.117
5,000
$0.116
15,000
$0.114
25,000+
$0.112
Product Variant Information section