text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP75-8

SMP75 Series 150 mA 8 V Telecommunication Protection Trisil - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMP75-8 - Technical Attributes
Attributes Table
Type: Triac
No of Channels: 1
On State Current [It]-Typ: 2A
Off-State Voltage [Vdrm]: 6V to 8V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,185.00
USD
Quantity
Unit Price
2,500
$0.161
5,000
$0.159
7,500
$0.158
10,000
$0.157
12,500+
$0.154